Festo QSM Series Push-in Fitting, M5 Male to 5/32 in, Threaded-to-Tube Connection Style, 130593
- RS Stock No.:
- 651-551
- Mfr. Part No.:
- QSM-M5-5/32-I-U-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£49.41
(exc. VAT)
£59.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £49.41 | £4.941 |
*price indicative
- RS Stock No.:
- 651-551
- Mfr. Part No.:
- QSM-M5-5/32-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | M5 Male | |
Connector B | 5/32 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M5 Male | |
Manufacturer Series | QSM | |
Model Number p | 130593 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A M5 Male | ||
Connector B 5/32 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series QSM | ||
Model Number p 130593 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is expertly designed to facilitate quick and efficient connections in pneumatic systems. Its straight design and versatile mounting position offer flexibility, while the mini size ensures a compact installation. Capable of operating within a complete temperature range, the fitting is suitable for use with compressed air and complies with ISO standards, ensuring reliability in demanding environments. The robust construction utilises nickel-plated housing and high-alloy stainless steel components for enhanced durability, making it a dependable choice for various applications.
Mini size optimises space utilisation in installations
Sealing ring design ensures a secure connection and minimal leakage
Push pull principle simplifies installation and disconnection
Corrosion resistance class CRC 1 lowers maintenance needs suitable for varied conditions
RoHS compliant materials guarantee adherence to environmental standards
Internal hexagon mounting allows for easy tightening with standard tools
Includes a grey release ring offering a professional aesthetic
Sealing ring design ensures a secure connection and minimal leakage
Push pull principle simplifies installation and disconnection
Corrosion resistance class CRC 1 lowers maintenance needs suitable for varied conditions
RoHS compliant materials guarantee adherence to environmental standards
Internal hexagon mounting allows for easy tightening with standard tools
Includes a grey release ring offering a professional aesthetic