Festo QSL Series Push-in Fitting, Push In 3/8 in to 3/8 in, Push-in Connection Style, 153661
- RS Stock No.:
- 651-539
- Mfr. Part No.:
- QSL-3/8HL-U
- Brand:
- Festo
Subtotal (1 unit)*
£6.04
(exc. VAT)
£7.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.04 |
*price indicative
- RS Stock No.:
- 651-539
- Mfr. Part No.:
- QSL-3/8HL-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | Push In 3/8 in | |
Connector B | 3/8 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Push-in | |
Manufacturer Series | QSL | |
Model Number p | 153661 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A Push In 3/8 in | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSL | ||
Model Number p 153661 | ||
- COO (Country of Origin):
- JP
The Festo push-in L-connector is engineered for seamless pneumatic connections in various applications. This connector features a robust L-shape design, facilitating flexible installations while ensuring reliable performance under a wide range of operating conditions. With a nominal size of 5.6 mm, it accommodates tubing diameters of 3/8 inches, making it versatile for different setups. The push-pull principle enhances usability, providing quick and easy connections. Designed to withstand operating pressures from -0.095 MPa up to 1 MPa, it meets the stringent requirements set by ISO 8573-1:2010 for compressed air. This connector guarantees a dependable flow of air even in demanding environments, making it an essential choice for professionals seeking excellence in pneumatic systems.
Designed for both lubricated operations and low corrosion stress
Temperature tolerance from -10 °C to 60 °C meets diverse application needs
RoHS-compliant materials ensure environmental safety
Lightweight at just 11 g facilitating easy handling and installation
Temperature tolerance from -10 °C to 60 °C meets diverse application needs
RoHS-compliant materials ensure environmental safety
Lightweight at just 11 g facilitating easy handling and installation