Festo QSL Series Push-in Fitting, Push In 1/4 in to 1/4 in, Push-in Connection Style, 153654
- RS Stock No.:
- 651-538
- Mfr. Part No.:
- QSL-1/4H-U
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£26.42
(exc. VAT)
£31.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £26.42 | £2.642 |
*price indicative
- RS Stock No.:
- 651-538
- Mfr. Part No.:
- QSL-1/4H-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | Push In 1/4 in | |
Connector B | 1/4 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Push-in | |
Manufacturer Series | QSL | |
Model Number p | 153654 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A Push In 1/4 in | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSL | ||
Model Number p 153654 | ||
- COO (Country of Origin):
- US
The Festo Push-in L-connector is an innovative solution designed for efficient connection and fluid transmission in pneumatic systems. With its user-friendly push-pull principle, this connector ensures secure and reliable attachment to tubing with an outer diameter of 1/4". Its L-shaped design allows for versatile mounting positions, making it ideal for a variety of applications. The connector operates within a broad range of pressures and temperatures, ensuring optimal performance across different operating conditions. With corrosion resistance class CRC 1, it is suitable for low corrosion stress environments. This lightweight yet robust connector is compliant with RoHS standards, ensuring safe usage in industrial settings while accommodating lubricated operation for enhanced longevity.
Designed for seamless integration with pneumatic systems
Offers a versatile L shape for flexible installation options
Constructed with PBT housing for durability and reliability
Features a grey release ring for easy identification and usability
Utilises RoHS compliant materials for eco friendly operation
Lightweight design at only 4 g reduces overall system load
Corrosion resistance class ensures longevity in challenging environments
Offers a versatile L shape for flexible installation options
Constructed with PBT housing for durability and reliability
Features a grey release ring for easy identification and usability
Utilises RoHS compliant materials for eco friendly operation
Lightweight design at only 4 g reduces overall system load
Corrosion resistance class ensures longevity in challenging environments