Festo QSH Series Push-in Fitting, Push In 5/16 in to Push In 5/16 in, Push-in Connection Style, 153820
- RS Stock No.:
- 651-536
- Mfr. Part No.:
- QSH-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£2.02
(exc. VAT)
£2.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.02 |
*price indicative
- RS Stock No.:
- 651-536
- Mfr. Part No.:
- QSH-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | Push In 5/16 in | |
Connector B | Push In 5/16 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Push-in | |
Manufacturer Series | QSH | |
Model Number p | 153820 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A Push In 5/16 in | ||
Connector B Push In 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSH | ||
Model Number p 153820 | ||
- COO (Country of Origin):
- JP
The Festo push-in sleeve is designed for seamless pneumatic connections, facilitating efficient and reliable operation in various systems. With its straight design and compatible diameter of 5/16 inch, this product is perfect for applications requiring a robust, compressed air medium that adheres to ISO standards. The device is constructed with a RoHS-compliant PBT housing, ensuring a low corrosion resistance class suitable for environments experiencing minimal corrosion stress. The versatility of the mounting position makes it easy to integrate into existing setups, making the festo push-in sleeve an excellent choice for both new installations and upgrades.
Grey release ring provides a clear visual cue for operation
Lightweight at just 1 g for effortless installation and minimal system impact
Optional mounting position enhances installation flexibility
Corrosion resistance ensures longevity in low corrosion stress environments
Lightweight at just 1 g for effortless installation and minimal system impact
Optional mounting position enhances installation flexibility
Corrosion resistance ensures longevity in low corrosion stress environments