Festo QSYL Series Push-in Fitting, NPT 1/8 Male to For tubing outside diameter 5/32 in, Threaded-to-Tube Connection
- RS Stock No.:
- 651-445
- Mfr. Part No.:
- QSYL-1/8-5/32-U
- Brand:
- Festo
Subtotal (1 unit)*
£4.52
(exc. VAT)
£5.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4.52 |
*price indicative
- RS Stock No.:
- 651-445
- Mfr. Part No.:
- QSYL-1/8-5/32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | NPT 1/8 Male | |
Connector B | For tubing outside diameter 5/32 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | NPT 1/8 Male | |
Manufacturer Series | QSYL | |
Model Number p | 153779 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B For tubing outside diameter 5/32 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSYL | ||
Model Number p 153779 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is an expertly engineered solution for pneumatic applications, designed to ensure seamless connectivity and reliability across diverse systems. Its L-shape dual design optimally facilitates the arrangement of piping while maintaining robust structural integrity. Suitable for a variety of mounting positions, this fitting promises versatility in installation. Crafted from high-quality PBT housing and complemented by a resilient POM release ring, it caters to demanding operating environments. With a max operating pressure of up to 1 MPa and compatibility with standard compressed air mediums, it ensures effective performance under various conditions. This fitting not only complies with industry standards, but also maintains a commitment to RoHS regulations for responsible material usage.
Robust materials including high-alloy stainless steel enhance durability in demanding environments
Ambient temperature tolerance between -10 °C and 60 °C allowing use in diverse conditions
Lightweight at 14 g facilitating easy installation and reducing structural load
Number of outputs at 2 and 1 supply line optimizing functionality and efficiency
Ambient temperature tolerance between -10 °C and 60 °C allowing use in diverse conditions
Lightweight at 14 g facilitating easy installation and reducing structural load
Number of outputs at 2 and 1 supply line optimizing functionality and efficiency