Festo QSS Series Bulkhead, 8 mm to 8 mm, Tube-to-Tube Connection Style, 130790
- RS Stock No.:
- 651-427
- Mfr. Part No.:
- QSS-8-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£133.33
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £133.33 | £2.667 |
*price indicative
- RS Stock No.:
- 651-427
- Mfr. Part No.:
- QSS-8-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | 8 mm | |
Connector B | 8 mm | |
Pneumatic Fitting Type | Bulkhead | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | QSS | |
Model Number p | 130790 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series QSS | ||
Model Number p 130790 | ||
- COO (Country of Origin):
- JP
The Festo Push-in bulkhead connector is designed to facilitate seamless connections in pneumatic applications, ensuring efficient operation and reliability. Constructed from high-quality materials, this connector features a robust anodised aluminium housing and a nickel-plated brass nut, which contribute to its durability and corrosion resistance. The connector is suitable for applications involving compressed air and water, making it versatile for various operational settings. With a temperature range of -10 °C to 80 °C, it maintains performance under varying environmental conditions. Its compact design and easy mounting options enhance installation, ensuring optimal functionality for both professional and industrial users.
Size of the connector is standard at 7 mm which ensuring compatibility with various systems
Mounting position is optional for flexible installation in various setups
Designed with a push pull principle for effortless operation and reliability
Cleanroom class 4 compatibility making it suitable for sensitive environments
RoHS compliant materials enhance safety standards in operation
Pneumatic connections support tubing outer diameters of 8 mm for ease of integration
Low corrosion stress classification extends product lifecycle reducing maintenance needs
Lubricated operation is possible which ensuring smooth functioning over extended periods
Mounting position is optional for flexible installation in various setups
Designed with a push pull principle for effortless operation and reliability
Cleanroom class 4 compatibility making it suitable for sensitive environments
RoHS compliant materials enhance safety standards in operation
Pneumatic connections support tubing outer diameters of 8 mm for ease of integration
Low corrosion stress classification extends product lifecycle reducing maintenance needs
Lubricated operation is possible which ensuring smooth functioning over extended periods