Festo QSQ Series Threaded-to-Tube, NPT 1/8 Male to 5/32 in, Threaded-to-Tube Connection Style, 153810
- RS Stock No.:
- 651-424
- Mfr. Part No.:
- QSQ-1/8-5/32-U
- Brand:
- Festo
Subtotal (1 unit)*
£6.88
(exc. VAT)
£8.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.88 |
*price indicative
- RS Stock No.:
- 651-424
- Mfr. Part No.:
- QSQ-1/8-5/32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | NPT 1/8 Male | |
Connector B | 5/32 in | |
Pneumatic Fitting Type | Threaded-to-Tube | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | NPT 1/8 Male | |
Manufacturer Series | QSQ | |
Model Number p | 153810 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 5/32 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSQ | ||
Model Number p 153810 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor offers a reliable and efficient solution for managing compressed air systems with its push-pull mechanism. Engineered for versatility, this product functions effectively across a range of ambient conditions, maintaining top performance between -10 °C and 60 °C. Its construction incorporates high-quality materials, including RoHS-compliant components, ensuring durability and compliance with industry standards. With a nominal size of 2.6 mm, the device features a male thread connection of 1/8 NPT and is designed for use with tubing that has an outside diameter of 5/32'. Its low corrosion resistance class alongside maritime certification highlights the commitment to quality, making it an ideal choice for various applications in pneumatic systems.
Lightweight at just 20 g aiding in ease of installation
Ambient temperature tolerance ensures reliable operation in diverse environments
Meets stringent RoHS compliance for environmentally responsible usage
Includes four outputs and a single supply line for streamlined functionality
Ambient temperature tolerance ensures reliable operation in diverse environments
Meets stringent RoHS compliance for environmentally responsible usage
Includes four outputs and a single supply line for streamlined functionality