Festo QSPK Series Cartridge to 1/4 in, Cartridge-to-Tube Connection Style, 132176

Subtotal (1 pack of 10 units)*

£20.47

(exc. VAT)

£24.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£20.47£2.047

*price indicative

RS Stock No.:
651-423
Mfr. Part No.:
QSPLK18-1/4-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector B

1/4 in

Pneumatic Fitting Type

Cartridge

Connection Style

Cartridge-to-Tube

Manufacturer Series

QSPK

Model Number p

132176

COO (Country of Origin):
DE
The Festo Cartridge is engineered for a multitude of applications that require reliable performance and flexibility. Designed with a mini size of just 3.6 mm, this L-shaped cartridge can be conveniently mounted in an optional position, allowing it to fit seamlessly into diverse setups. Capable of operating under a wide pressure range, from -0.095 MPa to 1 MPa, it ensures optimum functionality in various environments. Its design embraces the push-pull principle, making it suitable for compressed air in accordance with ISO 8573-1:2010 standards. With a robust construction, the cartridge is RoHS-compliant, offering peace of mind in terms of materials. This product exemplifies efficiency and adaptability in pneumatic applications.

Compact design allows for easy integration into limited spaces
Versatile mounting options provide flexibility for various setups
Wide operational pressure range enhances application versatility
Suitable for compressed air which ensuring compatibility with common standards
Maritime classification offers additional assurance for specific applications
Lubricated operation capability adds to maintenance ease
Conforms to LABS (PWIS) standards which ensuring cleanliness in sensitive environments
High-quality materials enhance durability and operational longevity