Festo QSMS Series Bulkhead, 6 mm to 6 mm, Tube-to-Tube Connection Style, 130781
- RS Stock No.:
- 651-419
- Mfr. Part No.:
- QSMS-6-100
- Brand:
- Festo
Subtotal (1 pack of 100 units)*
£216.66
(exc. VAT)
£259.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £216.66 | £2.167 |
*price indicative
- RS Stock No.:
- 651-419
- Mfr. Part No.:
- QSMS-6-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | 6 mm | |
Connector B | 6 mm | |
Pneumatic Fitting Type | Bulkhead | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | QSMS | |
Model Number p | 130781 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series QSMS | ||
Model Number p 130781 | ||
- COO (Country of Origin):
- JP
The Festo Push-in bulkhead connector offers a reliable and efficient solution for pneumatic applications. Designed for easy installation and enhanced versatility, this connector facilitates seamless connections for tubing with an outside diameter of 6 mm. Its robust bulkhead design accommodates optional mounting positions, making it a flexible choice for various setups. Built from high-quality materials, including anodised aluminium and nickel-plated brass, it ensures durability while maintaining a low corrosion resistance class. With a wide operating temperature range and compatibility with lubricated operation, this connector is engineered for demanding environments, delivering consistent performance in every use.
Mini size design optimises space without compromising on performance
Push pull principle allows for easy assembly and disassembly
Operating pressure capabilities ensure reliability across a complete temperature range
Lubricated operation is possible providing added versatility
Materials used are RoHS compliant which ensuring environmental safety
Corrosion resistance class 1 offers low corrosion stress for longevity
Lightweight at just 9 g reducing the impact on application dynamics
Colour coded release ring aids in easy identification during installations
Push pull principle allows for easy assembly and disassembly
Operating pressure capabilities ensure reliability across a complete temperature range
Lubricated operation is possible providing added versatility
Materials used are RoHS compliant which ensuring environmental safety
Corrosion resistance class 1 offers low corrosion stress for longevity
Lightweight at just 9 g reducing the impact on application dynamics
Colour coded release ring aids in easy identification during installations