Festo QSM Series Push-in Fitting, M7 Male to Push In 1/8 in, Threaded-to-Tube Connection Style, 183738
- RS Stock No.:
- 651-418
- Mfr. Part No.:
- QSM-M7-1/8-I-U-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£28.69
(exc. VAT)
£34.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £28.69 | £2.869 |
*price indicative
- RS Stock No.:
- 651-418
- Mfr. Part No.:
- QSM-M7-1/8-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | M7 Male | |
Connector B | Push In 1/8 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M7 Male | |
Manufacturer Series | QSM | |
Model Number p | 183738 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A M7 Male | ||
Connector B Push In 1/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M7 Male | ||
Manufacturer Series QSM | ||
Model Number p 183738 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is engineered to offer seamless connections for compressed air applications. This innovative fitting, designed with a straight profile, accommodates tubing with an outer diameter of 1/8 inch and is suited for a wide range of operating conditions. With its mini size and robust construction, it ensures reliability and efficiency in various installations. The fitting features a sealing ring on the screwed plug, which enhances its integrity under pressure. Its versatile design allows for optional mounting positions, making it an ideal choice for diverse pneumatic setups.
Designed for use in compressed air systems which ensuring optimal performance
Equipped with a sealing ring on the screwed plug for enhanced reliability
Straight design allows for easy integration into existing systems
Machined with an internal hexagon for easy installation with a size 2 mm tool
Low corrosion resistance class supports durability in moderate conditions
RoHS compliant materials ensure environmental safety and compliance
Equipped with a sealing ring on the screwed plug for enhanced reliability
Straight design allows for easy integration into existing systems
Machined with an internal hexagon for easy installation with a size 2 mm tool
Low corrosion resistance class supports durability in moderate conditions
RoHS compliant materials ensure environmental safety and compliance