Festo QSSF Series Bulkhead, NPT 1/2 Female to 1/2 in, Threaded-to-Tube Connection Style, 153778
- RS Stock No.:
- 651-228
- Mfr. Part No.:
- QSSF-1/2-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£11.19
(exc. VAT)
£13.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.19 |
*price indicative
- RS Stock No.:
- 651-228
- Mfr. Part No.:
- QSSF-1/2-1/2-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | NPT 1/2 Female | |
Connector B | 1/2 in | |
Pneumatic Fitting Type | Bulkhead | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | NPT 1/2 Female | |
Manufacturer Series | QSSF | |
Model Number p | 153778 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A NPT 1/2 Female | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/2 Female | ||
Manufacturer Series QSSF | ||
Model Number p 153778 | ||
- COO (Country of Origin):
- JP
The Festo Bulkhead push-in fitting is designed for efficient connection in pneumatic systems, ensuring reliable operation within a range of industrial applications. This component features a robust design that accommodates various mounting positions, making it adaptable to different setups. With its ability to handle operating pressures from -0.095 MPa up to 1 MPa, this fitting guarantees durability even in demanding environments. Constructed from high-quality materials including nickel-plated housing and POM release ring, the fitting is not only corrosion-resistant but also compliant with RoHS standards, ensuring a safe and environmentally friendly choice. Its versatile use of compressed air according to ISO standards further enhances its functionality, making it suitable for lubricated operations.
Designed for easy installation in pneumatic systems with a convenient push-pull principle
Supports a diverse range of mounting positions offering flexibility in installation
Rated for a maximum operating pressure of 1 MPa which ensuring consistent performance under pressure
Constructed from durable nickel-plated materials for enhanced corrosion resistance
Complies with RoHS standards for a more environmentally friendly operation
Benefit from the low corrosion stress classification making it suitable for long-term use
Lightweight at just 70 g this fitting offers ease of handling without compromising strength
Supports a diverse range of mounting positions offering flexibility in installation
Rated for a maximum operating pressure of 1 MPa which ensuring consistent performance under pressure
Constructed from durable nickel-plated materials for enhanced corrosion resistance
Complies with RoHS standards for a more environmentally friendly operation
Benefit from the low corrosion stress classification making it suitable for long-term use
Lightweight at just 70 g this fitting offers ease of handling without compromising strength