Festo QSS Series Bulkhead, 4 mm to 4 mm, Tube-to-Tube Connection Style, 193950

Subtotal (1 pack of 10 units)*

£29.28

(exc. VAT)

£35.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£29.28£2.928

*price indicative

RS Stock No.:
651-227
Mfr. Part No.:
QSS-4-F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

4 mm

Connector B

4 mm

Pneumatic Fitting Type

Bulkhead

Connection Style

Tube-to-Tube

Manufacturer Series

QSS

Model Number p

193950

COO (Country of Origin):
JP
The Festo Push-in bulkhead connector is engineered for precision and reliability, making it an essential component for pneumatic systems. Constructed to accommodate a range of mounting conditions, this connector features a robust design that supports the push-pull principle. With a versatile operating pressure range and compliance with stringent cleanroom standards, it is ideal for various applications involving compressed air and water. Its compact size and easy installation ensure seamless integration into your systems, while the use of high-quality materials guarantees longevity and performance. Designed for optimal corrosion resistance and capable of handling environments from -10 °C to 80 °C, this connector ensures operational consistency across diverse settings.

Versatile mounting position allows for flexible installation options
Robust bulkhead design ensuring durability and structural integrity
Temperature dependent operating pressures ensure adaptability in dynamic environments
Lubricated operation possible allowing for improved performance and maintenance
Low corrosion resistance class provides suitable protection for sensitive applications
Certified cleanroom class 4 compliance ensures suitability for high purity environments
Designed for 4 mm tubing outer diameter promoting seamless connectivity
Distinctive blue release ring offers easy recognition during assembly
Constructed with RoHS compliant materials for environmental safety and compliance