Festo QSQ Series Tube-to-Tube Adaptor, 5/16 in to 1/4 in, Tube-to-Tube Connection Style, 153816
- RS Stock No.:
- 651-224
- Mfr. Part No.:
- QSQ-5/16T-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£8.89
(exc. VAT)
£10.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £8.89 |
*price indicative
- RS Stock No.:
- 651-224
- Mfr. Part No.:
- QSQ-5/16T-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | 5/16 in | |
Connector B | 1/4 in | |
Pneumatic Fitting Type | Tube-to-Tube Adaptor | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | QSQ | |
Model Number p | 153816 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A 5/16 in | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series QSQ | ||
Model Number p 153816 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is a highly versatile pneumatic valve designed to deliver optimal control in various operational environments. This unit operates on a push-pull principle, providing reliable performance across a range of pressures from -0.095 MPa to 1 MPa. Catering to diverse applications, it features a compact design with a standard size of 4.7 mm, permitting easy integration into existing systems. With its robust construction materials, including PBT for the housing and high-alloy stainless steel components, this valve promises both durability and compliance with RoHS standards, ensuring long-lasting and environmentally friendly operation. Ideal for industries requiring precise air control, this valve is an essential component for efficient pneumatic systems.
Design supports optional mounting positions providing flexibility in installation
Four output options facilitate complex pneumatic tasks effortlessly
RoHS-compliant materials guarantee an eco-friendly choice without compromising quality
Crafted from high-alloy stainless steel and PBT which ensuring robustness in demanding applications
Four output options facilitate complex pneumatic tasks effortlessly
RoHS-compliant materials guarantee an eco-friendly choice without compromising quality
Crafted from high-alloy stainless steel and PBT which ensuring robustness in demanding applications