Festo QSTL Series Push-in Fitting, R 1/4 Male to 10 mm, Threaded-to-Tube Connection Style, 130829
- RS Stock No.:
- 650-864
- Mfr. Part No.:
- QSTL-1/4-10-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£186.90
(exc. VAT)
£224.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £186.90 | £3.738 |
*price indicative
- RS Stock No.:
- 650-864
- Mfr. Part No.:
- QSTL-1/4-10-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | R 1/4 Male | |
Connector B | 10 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 1/4 Male | |
Manufacturer Series | QSTL | |
Model Number p | 130829 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A R 1/4 Male | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series QSTL | ||
Model Number p 130829 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed to facilitate seamless connections in pneumatic systems, ensuring efficiency and flexibility in various applications. Crafted for optimal performance, this fitting features a T-shape design with an additional push-in connector, allowing for versatile mounting positions. It operates within a broad pressure range, accommodating both compressed air and water, which makes it an ideal choice for diverse operating conditions. The durable materials used, including nickel-plated brass and PBT for the housing, guarantee robust reliability while complying with RoHS standards. Whether in industrial settings or cleanrooms, this fitting is engineered to meet stringent quality requirements, making it a dependable component for your system needs.
Conforms to LABS (PWIS) standards for high cleanliness
Cleanroom compatibility ensures reliability in sensitive environments
Lightweight 31 g design adds minimal load to connected components
Features a blue release ring for easy identification
Cleanroom compatibility ensures reliability in sensitive environments
Lightweight 31 g design adds minimal load to connected components
Features a blue release ring for easy identification