Festo CRQSL Series Push-in Fitting, 5/16 in to 5/16 in, Tube-to-Tube Connection Style, 565347
- RS Stock No.:
- 650-827
- Mfr. Part No.:
- CRQSL-5/16T-U
- Brand:
- Festo
Subtotal (1 unit)*
£48.84
(exc. VAT)
£58.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £48.84 |
*price indicative
- RS Stock No.:
- 650-827
- Mfr. Part No.:
- CRQSL-5/16T-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | 5/16 in | |
Connector B | 5/16 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | CRQSL | |
Model Number p | 565347 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A 5/16 in | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series CRQSL | ||
Model Number p 565347 | ||
- COO (Country of Origin):
- IT
The Festo Push-in L-connector epitomises precision engineering, designed specifically for seamless tubing connections in pneumatic systems. With its L-shaped design and robust construction, this connector facilitates an effortless push-pull principle operation, ensuring reliable performance across various applications. The component is crafted to withstand a comprehensive operating pressure range of -0.095 MPa to 1.4 MPa, making it versatile for use in diverse industrial settings. Notably, its high-alloy stainless steel materials not only enhance durability but also ensure compliance with RoHS standards. Overall, this product combines functionality with quality, making it an ideal choice for those demanding efficient and dependable pneumatic connections.
Constructed from high alloy stainless steel for maximum durability
Compatible with food grade applications aligning with safety standards
Offers optional mounting positions catering to varied installation requirements
Provides excellent corrosion resistance class CRC 4 for enhanced longevity
Utilises a push pull principle design for user friendly operation
Compatible with food grade applications aligning with safety standards
Offers optional mounting positions catering to varied installation requirements
Provides excellent corrosion resistance class CRC 4 for enhanced longevity
Utilises a push pull principle design for user friendly operation