Festo CRQS Series Push-in Fitting, 3/8 in to 3/8 in, Tube-to-Tube Connection Style, 565343
- RS Stock No.:
- 650-824
- Mfr. Part No.:
- CRQS-3/8T-U
- Brand:
- Festo
Subtotal (1 unit)*
£53.39
(exc. VAT)
£64.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £53.39 |
*price indicative
- RS Stock No.:
- 650-824
- Mfr. Part No.:
- CRQS-3/8T-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | 3/8 in | |
Connector B | 3/8 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | CRQS | |
Model Number p | 565343 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A 3/8 in | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series CRQS | ||
Model Number p 565343 | ||
- COO (Country of Origin):
- IT
The Festo Push-in connector offers a robust and reliable solution for pneumatic applications, featuring a straight design that facilitates easy tubing insertion for optimal performance. With a nominal size of 8.509 mm and a depth of 18.5 mm for tubing insertion, it is adaptable for various mounting positions. Engineered to withstand extreme operating pressures, the connector functions effectively across a temperature range from -20 °C to 150 °C. Its durable construction ensures high corrosion resistance, making it well-suited for environments with challenging conditions, while compliance with RoHS standards guarantees safety in material usage. Overall, this connector promises efficiency and quality in any application requiring pneumatic connections.
Constructed from high alloy stainless steel offering exceptional durability and corrosion resistance
Meets high corrosion resistance class CRC 4 which ensuring reliability in extreme conditions
Conforms to VDMA24364 zone III for LABS compliance suitable for sensitive industries
Lightweight design facilitating easy installation and maintenance
Optional mounting positions allow for versatile installations across different setups
Push pull principle design promotes ease of use and efficient performance
Meets high corrosion resistance class CRC 4 which ensuring reliability in extreme conditions
Conforms to VDMA24364 zone III for LABS compliance suitable for sensitive industries
Lightweight design facilitating easy installation and maintenance
Optional mounting positions allow for versatile installations across different setups
Push pull principle design promotes ease of use and efficient performance