Festo QSS Series Bulkhead, 12 mm to 12 mm, Tube-to-Tube Connection Style, 130792

Subtotal (1 pack of 20 units)*

£104.28

(exc. VAT)

£125.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£104.28£5.214

*price indicative

RS Stock No.:
650-765
Mfr. Part No.:
QSS-12-20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

12 mm

Connector B

12 mm

Pneumatic Fitting Type

Bulkhead

Connection Style

Tube-to-Tube

Manufacturer Series

QSS

Model Number p

130792

COO (Country of Origin):
JP
The Festo Push-in bulkhead connector is designed to facilitate efficient pneumatic connections in various operating conditions. This innovative connector operates seamlessly with compressed air and water in a temperature range from -10 °C to 80 °C, making it suitable for diverse applications. Its robust construction, featuring anodised aluminium and nickel-plated brass, ensures both durability and compliance with RoHS standards. The push-pull design streamlines the assembly process, while the external hexagon mounting provides flexibility in installation. With a maximum operating pressure of 0.6 MPa and a cleanroom class designation of Class 4, this connector is ideal for high-precision environments, ensuring reliability under pressure while maintaining a high standard of cleanliness.

Size standard of 11 mm ensures compatibility with various systems
Optional mounting position allows for greater installation flexibility
Designed with a push pull principle for straightforward operation
Corrosion resistance class CRC 1 guarantees reliability in harsh environments
External hexagon design facilitates ease of installation and maintenance
Compatible with tubing outer diameter of 12 mm for efficient flow
Blue release ring colour provides easy identification during setup
Lubricated operation is possible enhancing the functionality in diverse environments