Festo QSMTL Series Push-in Fitting, M5 Male to 3 mm, Threaded-to-Tube Connection Style, 153359
- RS Stock No.:
- 650-758
- Mfr. Part No.:
- QSMTL-M5-3
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£26.31
(exc. VAT)
£31.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £26.31 | £2.631 |
*price indicative
- RS Stock No.:
- 650-758
- Mfr. Part No.:
- QSMTL-M5-3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | M5 Male | |
Connector B | 3 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M5 Male | |
Manufacturer Series | QSMTL | |
Model Number p | 153359 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A M5 Male | ||
Connector B 3 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series QSMTL | ||
Model Number p 153359 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is engineered to facilitate seamless pneumatic connections, making it ideal for modern automation systems. Designed with a compact and robust T-shape, this fitting supports a variety of applications where space and efficiency are paramount. Its push-pull principle ensures effortless handling, while the optional mounting position adds versatility for installation. With compatibility for tubing outer diameters of 3 mm and the ability to operate under pressures ranging from -0.095 MPa to 0.6 MPa, this fitting provides reliable performance in demanding environments. Coupled with corrosion resistance class CRC 1, it excels in durability, offering a long-lasting solution for professionals seeking reliability in their pneumatic systems.
External hexagon mounting simplifies assembly and disassembly
Lubricated operation capability enhances functionality in various conditions
Dual outputs allow for efficient flow management in complex setups
Constructed from high-quality materials such as nickel-plated brass and PBT for reliability
Lubricated operation capability enhances functionality in various conditions
Dual outputs allow for efficient flow management in complex setups
Constructed from high-quality materials such as nickel-plated brass and PBT for reliability