Festo QSML Series Push-in Fitting, Push In 1/8 in, Push-in Connection Style, 190620
- RS Stock No.:
- 650-751
- Mfr. Part No.:
- QSML-1/8H-U
- Brand:
- Festo
Subtotal (1 unit)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.65 |
*price indicative
- RS Stock No.:
- 650-751
- Mfr. Part No.:
- QSML-1/8H-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | Push In 1/8 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Push-in | |
Manufacturer Series | QSML | |
Model Number p | 190620 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A Push In 1/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSML | ||
Model Number p 190620 | ||
- COO (Country of Origin):
- US
The Festo Push-in L-connector delivers outstanding functionality for various pneumatic applications, designed with an innovative push-pull principle. This mini connector not only optimises your pneumatic systems efficiency but also supports a broad range of operating pressures from -0.095 MPa to 1 MPa. With capabilities to operate under varying mounting positions, it is the ideal choice for versatile installation needs. The connector is crafted from high-quality materials, ensuring durability and reliability in demanding environments. Its compliance with RoHS standards guarantees safety without compromising performance, making it an essential component for both indoor and outdoor applications. Ideal for providing reliable connections with compressed air and meeting diverse user requirements, this connector stands as a pivotal piece in any pneumatic setup.
Mini size for compact solutions in pneumatic systems
Optional mounting positions enhance installation flexibility
Operating pressure range supports high performance in diverse environments
Corrosion resistance class CRC 1 ensures longevity under low corrosion stress
Environmentally friendly with RoHS compliant materials
Pneumatic connections designed for ease with push in sleeve and tubing compatibility
Grey release ring for easy identification and operation
Lubricated operation capability allows for extended lifespan and reliability
Optional mounting positions enhance installation flexibility
Operating pressure range supports high performance in diverse environments
Corrosion resistance class CRC 1 ensures longevity under low corrosion stress
Environmentally friendly with RoHS compliant materials
Pneumatic connections designed for ease with push in sleeve and tubing compatibility
Grey release ring for easy identification and operation
Lubricated operation capability allows for extended lifespan and reliability