Festo QSLV3 Series Threaded-to-Tube, NPT 1/4 Male to 3/8 in, Threaded-to-Tube Connection Style, 190783
- RS Stock No.:
- 650-747
- Mfr. Part No.:
- QSLV3-1/4-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£17.47
(exc. VAT)
£20.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.47 |
*price indicative
- RS Stock No.:
- 650-747
- Mfr. Part No.:
- QSLV3-1/4-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | NPT 1/4 Male | |
Connector B | 3/8 in | |
Pneumatic Fitting Type | Threaded-to-Tube | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | NPT 1/4 Male | |
Manufacturer Series | QSLV3 | |
Model Number p | 190783 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A NPT 1/4 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Male | ||
Manufacturer Series QSLV3 | ||
Model Number p 190783 | ||
- COO (Country of Origin):
- US
The Festo Multiple distributor designed for compressed air applications. Engineered for optimal performance, this offering operates effectively across a temperature range of -10 °C to 60 °C, making it versatile for various conditions. With a maximum tightening torque of 14 Nm, it ensures robust connections and reliability. The integration of high-quality materials, such as nickel-plated brass and PBT, guarantees durability and compliance with RoHS standards, making it suited for industrial uses. The product weighs 100 g and features male thread connections, ensuring a straightforward installation process.
Optional mounting position allows for versatile installation configurations
Corrosion resistance class CRC 1 provides protection against low corrosion stress
Lubricated operation possible increasing reliability and maintenance options
Grey release ring colour enhances visibility and ease of use
Number of outputs: 3 facilitates multiple connections enhancing utility
Material housing made from PBT ensures robustness whilst being lightweight
Product weight of only 100 g offers ease of handling and installation
Corrosion resistance class CRC 1 provides protection against low corrosion stress
Lubricated operation possible increasing reliability and maintenance options
Grey release ring colour enhances visibility and ease of use
Number of outputs: 3 facilitates multiple connections enhancing utility
Material housing made from PBT ensures robustness whilst being lightweight
Product weight of only 100 g offers ease of handling and installation