Festo QSLV2 Series Threaded-to-Tube, NPT 3/8 Male to 1/2 in, Threaded-to-Tube Connection Style, 190774

Subtotal (1 unit)*

£12.32

(exc. VAT)

£14.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.32

*price indicative

RS Stock No.:
650-745
Mfr. Part No.:
QSLV2-3/8-1/2-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

NPT 3/8 Male

Connector B

1/2 in

Pneumatic Fitting Type

Threaded-to-Tube

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 3/8 Male

Manufacturer Series

QSLV2

Model Number p

190774

COO (Country of Origin):
JP
The Festo Multiple distributor is an innovative pneumatic connection solution engineered to deliver reliable performance in a variety of pneumatic applications. With a versatile push-pull design, this component operates seamlessly across varied environmental conditions, accommodating temperatures from -10 °C to 60 °C and providing robust pressure capability up to 1 MPa. Its nickel-plated brass construction ensures durability, while compliance with industry standards, including RoHS and VDMA24364, guarantees its suitability for modern applications. The product is ideal for systems requiring efficient air distribution, optimizing operation while maintaining low corrosion sensitivity, making it an indispensable addition to your pneumatic assembly.

Max tightening torque of 24 Nm ensures secure connections
Compatible with tubing outside diameters of 1/2 inch for versatility
Lightweight design at 139 g enhances ease of handling and installation
Temperature range support from -10 °C to 60 °C ensures operational reliability