Festo QSL Series Push-in Fitting, Push In 1/4 in to 5/32 in, Push-in Connection Style, 190628
- RS Stock No.:
- 650-741
- Mfr. Part No.:
- QSL-1/4H-5/32-U
- Brand:
- Festo
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.33 |
*price indicative
- RS Stock No.:
- 650-741
- Mfr. Part No.:
- QSL-1/4H-5/32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | Push In 1/4 in | |
Connector B | 5/32 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Push-in | |
Manufacturer Series | QSL | |
Model Number p | 190628 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A Push In 1/4 in | ||
Connector B 5/32 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSL | ||
Model Number p 190628 | ||
- COO (Country of Origin):
- JP
The Festo push-in L-connector is expertly designed to facilitate seamless connections in compressed air systems. This versatile L-shape connector is crafted to accommodate various mounting positions and operates efficiently across a complete temperature range. With a robust design that adheres to the push-pull principle, it guarantees reliable functionality within demanding environments. Engineered from high-quality RoHS-compliant materials, this connector not only ensures durability but also compliance with industry standards. Its lightweight construction, at just 3.7 g, enhances usability without compromising on strength. The connectors precise compatibility with specific tubing dimensions makes it an ideal solution for diverse pneumatic applications.
Ambient temperature range from -10 °C to 60 °C provides operational stability
Constructed from PBT and POM materials for added durability
Lightweight at only 3.7 g promoting ease of handling during installation
Certified RoHS-compliant for safer environmental standards
Constructed from PBT and POM materials for added durability
Lightweight at only 3.7 g promoting ease of handling during installation
Certified RoHS-compliant for safer environmental standards