Festo CRQS Series Push-in Fitting, NPTF 1/4 Male to 5/16 in, Threaded-to-Tube Connection Style, 565321
- RS Stock No.:
- 647-395
- Mfr. Part No.:
- CRQS-1/4-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£26.16
(exc. VAT)
£31.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £26.16 |
*price indicative
- RS Stock No.:
- 647-395
- Mfr. Part No.:
- CRQS-1/4-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | NPTF 1/4 Male | |
Connector B | 5/16 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | 1/4 in Male | |
Manufacturer Series | CRQS | |
Model Number p | 565321 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A NPTF 1/4 Male | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 1/4 in Male | ||
Manufacturer Series CRQS | ||
Model Number p 565321 | ||
- COO (Country of Origin):
- IT
The Festo Push-in fitting delivers superior functionality for pneumatic systems, allowing seamless connection with tubing. Designed for a variety of applications, its straight design and compatibility with food-grade materials make it an ideal choice for diverse industrial needs. This fitting operates reliably within a broad temperature range of -20 °C to 150 °C, ensuring consistent performance even in extreme conditions. Its robust construction from high-alloy stainless steel grants exceptional corrosion resistance, making it well-suited for use in challenging environments. With its push-pull principle, installation becomes quick and efficient, providing durability without sacrificing ease of use.
Allows optional mounting position for flexible installations
Corrosion resistance class CRC 4 indicates very high corrosion stress capability
Lab certified for LABS conformity in zone III for critical applications
Max tightening torque of 16 Nm provides strong secure fittings
RoHS compliant materials ensure eco friendliness
Compatible with PFAN cables for integrated solutions
Corrosion resistance class CRC 4 indicates very high corrosion stress capability
Lab certified for LABS conformity in zone III for critical applications
Max tightening torque of 16 Nm provides strong secure fittings
RoHS compliant materials ensure eco friendliness
Compatible with PFAN cables for integrated solutions