Festo QSML Series Push-in Fitting, Push In 5/32 in to 5/32 in, Push-in Connection Style, 190621
- RS Stock No.:
- 647-202
- Mfr. Part No.:
- QSML-5/32H-U
- Brand:
- Festo
Subtotal (1 unit)*
£2.70
(exc. VAT)
£3.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.70 |
*price indicative
- RS Stock No.:
- 647-202
- Mfr. Part No.:
- QSML-5/32H-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | Push In 5/32 in | |
| Connector B | 5/32 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QSML | |
| Model Number p | 190621 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A Push In 5/32 in | ||
Connector B 5/32 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QSML | ||
Model Number p 190621 | ||
- COO (Country of Origin):
- JP
The Festo Push-in L-connector is designed for efficient pneumatic connections in flexible and demanding environments. Its innovative L-shape design allows for versatile mounting positions, making it an ideal choice for various applications that require quick and reliable assembly. This connector is suitable for use with compressed air in adherence to ISO 8573-1:2010 standards, ensuring optimal functionality across a wide range of operating conditions. With a corrosion resistance class of CRC 1, it is built to withstand low corrosion stress, ensuring longevity and dependable performance. This push-in L-connector is perfect for applications in industrial settings, delivering significant reliability and ease of use.
Miniature size optimises space in tight installations
Push pull principle enables quick and simple connections
Grey release ring colour enhances visibility during handling
Materials used are RoHS compliant which ensuring environmental safety
Constructed with high quality components like PBT and POM for durability
Lubricated operation is possible enhancing versatility in medium usage
Meets maritime classification requirements for specific industrial applications
Push pull principle enables quick and simple connections
Grey release ring colour enhances visibility during handling
Materials used are RoHS compliant which ensuring environmental safety
Constructed with high quality components like PBT and POM for durability
Lubricated operation is possible enhancing versatility in medium usage
Meets maritime classification requirements for specific industrial applications
Related links
- Festo QSML Series Push-in Fitting Push-in Connection Style, 190620
- Festo QSML Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style, 153346
- Festo QSML Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style, 130767
- Festo QSML Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style, 130766
- Festo QSML Series Elbow Threaded Adaptor Threaded-to-Tube Connection
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153331
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style, 153344
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style, 153343
