Festo CRQST Series Push-in Fitting, 1/2 in to 1/2 in, Tube-to-Tube Connection Style, 565354
- RS Stock No.:
- 647-166
- Mfr. Part No.:
- CRQST-1/2T-U
- Brand:
- Festo
Subtotal (1 unit)*
£143.24
(exc. VAT)
£171.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £143.24 |
*price indicative
- RS Stock No.:
- 647-166
- Mfr. Part No.:
- CRQST-1/2T-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | 1/2 in | |
Connector B | 1/2 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | CRQST | |
Model Number p | 565354 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A 1/2 in | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series CRQST | ||
Model Number p 565354 | ||
- COO (Country of Origin):
- IT
The Festo push-in T-connector is engineered for seamless integration in pneumatic systems, facilitating efficient compressed air distribution. Constructed with high-alloy stainless steel, this T-shaped connector ensures exceptional durability and optimal functionality across a wide temperature range of -20 °C to 150 °C. Its versatile design accommodates various tubing insertion depths and permits flexible mounting positions, making it an ideal choice for a diverse array of applications. This product is designed for both reliability and compliance with food safety regulations, making it suitable for sensitive environments. With high corrosion resistance, it stands up to challenging conditions while delivering consistent performance.
Meets high corrosion resistance class CRC 4 ideal for applications in harsh environments
Complies with RoHS standards which ensuring environmental safety and responsible sourcing
Utilizes a push-pull principle for easy and efficient connection of pneumatic components
Compatible with compressed air according to ISO 8573-1:2010 guaranteeing high-quality air supply
Complies with RoHS standards which ensuring environmental safety and responsible sourcing
Utilizes a push-pull principle for easy and efficient connection of pneumatic components
Compatible with compressed air according to ISO 8573-1:2010 guaranteeing high-quality air supply