Festo CRQS Series Push-in Fitting, NPTF 3/8 male to 3/8 in, Threaded-to-Tube Connection Style, 565323
- RS Stock No.:
- 647-162
- Mfr. Part No.:
- CRQS-3/8-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£38.56
(exc. VAT)
£46.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £38.56 |
*price indicative
- RS Stock No.:
- 647-162
- Mfr. Part No.:
- CRQS-3/8-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | NPTF 3/8 male | |
Connector B | 3/8 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | 3/8 in Male | |
Manufacturer Series | CRQS | |
Model Number p | 565323 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A NPTF 3/8 male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 3/8 in Male | ||
Manufacturer Series CRQS | ||
Model Number p 565323 | ||
- COO (Country of Origin):
- KR
The Festo Push-in fitting is designed to provide robust and reliable connections in compressed air systems. This versatile fitting features a straight design with a push-pull principle, ensuring ease of use during installation and disconnection. Crafted from high-alloy stainless steel, it guarantees exceptional durability and corrosion resistance, suitable for demanding environments. With an operating temperature range from -20 °C to 150 °C, it is ideal for a variety of applications. The fitting accommodates tubing with an outside diameter of 3/8 inch, making it a practical choice for standardised installations.
Corrosion resistance class CRC 4 for very high corrosion stress
Versatile mounting position allows for flexible installation options
Tightening torque of 18 Nm ensures secure and stable connections
RoHS compliant materials assure environmental safety for applications involving food
Versatile mounting position allows for flexible installation options
Tightening torque of 18 Nm ensures secure and stable connections
RoHS compliant materials assure environmental safety for applications involving food