SMC FHF Series Elbow Fitting, G 3/8 to G 3/8, Threaded-to-Tube Connection Style, FHF03-03
- RS Stock No.:
- 623-542
- Mfr. Part No.:
- FHF03-03
- Brand:
- SMC
Subtotal (1 unit)*
£2.21
(exc. VAT)
£2.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.21 |
*price indicative
- RS Stock No.:
- 623-542
- Mfr. Part No.:
- FHF03-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | G 3/8 | |
| Connector B | G 3/8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 | |
| Manufacturer Series | FHF | |
| Model Number p | FHF03-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A G 3/8 | ||
Connector B G 3/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 | ||
Manufacturer Series FHF | ||
Model Number p FHF03-03 | ||
- COO (Country of Origin):
- DE
The SMC Manchon FHF G3/8, with a length of 23 and a breadth of 22 is an exemplary product designed for robust and efficient connection applications in pneumatic systems. With its unique combination of lightweight materials and innovative engineering, this component ensures seamless operation while maintaining high levels of durability.
Offers efficient connection for various fluid systems
Constructed from durable materials for long lifespan
Ensures minimal pressure loss during operation
Compatible with multiple configurations for versatility
Constructed from durable materials for long lifespan
Ensures minimal pressure loss during operation
Compatible with multiple configurations for versatility
Related links
- SMC FHF Series Elbow Fitting Threaded-to-Tube Connection Style, FHF04-04
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style
- SMC FUM Series Elbow Fitting Threaded-to-Tube Connection Style, FUMF03-03
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-G03N
- Festo NPFC-L-2G38-F Series Elbow Fitting Threaded Connection Style, 8030211
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122008380
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122014380
- EMERSON – AVENTICS QR1-S-RVK Series Elbow Fitting Threaded Connection Style, R412005092
