Norgren Pneufit D Series Push-in Fitting, Push In 6 mm to Push In 4 mm, Push-in Connection Style, D00290604

Subtotal (1 bag of 10 units)*

£382.79

(exc. VAT)

£459.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£382.79£38.279

*price indicative

RS Stock No.:
613-736
Mfr. Part No.:
D00290604
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connector A

Push In 6 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Push-in

Manufacturer Series

Pneufit D

Model Number p

D00290604

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Pneufit D Acetal bulkhead union designed for 6mm to 4mm tubing. It is made from acetal material and certified for use with water and food applications. This fitting is suitable for compressed air and liquid systems, ensuring reliable performance in medical, analytical, and industrial environments. It is developed for potable water, beverages, drinks dispense and compressed air applications.

Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials

Related links