Norgren Pneufit D Series Push-in Fitting, Push In 8 mm to Push In 10 mm, Push-in Connection Style, D00230810

Subtotal (1 bag of 10 units)*

£130.86

(exc. VAT)

£157.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£130.86£13.086

*price indicative

RS Stock No.:
613-718
Mfr. Part No.:
D00230810
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connector A

Push In 8 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Push-in

Manufacturer Series

Pneufit D

Model Number p

D00230810

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Pneufit D Acetal push-in fitting designed as an adaptor and stem reducer, accommodating 10 mm to 8 mm tubing. It features durable acetal construction, ensuring reliable performance in pneumatic applications. This fitting provides a secure and efficient connection, making it ideal for fluid and motion control systems. It is developed for potable water, beverages, drinks dispense and compressed air applications.

Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials

Related links