Norgren Pneufit D Series Push-in Fitting, Push In 6 mm to R 3/8, Threaded Connection Style, D01250638

Subtotal (1 bag of 10 units)*

£148.46

(exc. VAT)

£178.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£148.46£14.846

*price indicative

RS Stock No.:
613-578
Mfr. Part No.:
D01250638
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connector A

Push In 6 mm

Connector B

R 3/8

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded

Threaded Connection

R 3/8

Manufacturer Series

Pneufit D

Model Number p

D01250638

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Pneufit D Acetal push-in fitting adaptor with a straight taper, designed for 6mm tubing with an R3/8 thread. Made from durable acetal material, it ensures reliable performance in compressed air and liquid applications. With a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.

Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials

Related links