Norgren Pneufit D Series Push-in Fitting, Push In 6 mm to Push In 6 mm, Push-in Connection Style, D00290600
- RS Stock No.:
- 613-557
- Mfr. Part No.:
- D00290600
- Brand:
- Norgren
Subtotal (1 bag of 10 units)*
£342.36
(exc. VAT)
£410.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £342.36 | £34.236 |
*price indicative
- RS Stock No.:
- 613-557
- Mfr. Part No.:
- D00290600
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | Pneufit D | |
| Model Number p | D00290600 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series Pneufit D | ||
Model Number p D00290600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Pneufit D Acetal bulkhead union designed for 6mm tubing. It is made from acetal material and certified for use with water and food applications. This fitting is suitable for compressed air and liquid systems, ensuring reliable performance in medical, analytical, and industrial environments. It is developed for potable water, beverages, drinks dispense and compressed air applications.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Related links
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D00201000
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20200400
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20290400
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D00201006
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20200706
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20400604
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20290700
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D00200800

