Norgren Pneufit D Series Push-in Fitting, Push In 3/8 in to Push In 3/8 in, Push-in Connection Style, D20430600
- RS Stock No.:
- 613-466
- Mfr. Part No.:
- D20430600
- Brand:
- Norgren
Subtotal (1 bag of 10 units)*
£276.28
(exc. VAT)
£331.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £276.28 | £27.628 |
*price indicative
- RS Stock No.:
- 613-466
- Mfr. Part No.:
- D20430600
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connector A | Push In 3/8 in | |
| Connector B | Push In 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | Pneufit D | |
| Model Number p | D20430600 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connector A Push In 3/8 in | ||
Connector B Push In 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series Pneufit D | ||
Model Number p D20430600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Pneufit D Acetal stem elbow designed for 3/8 inch tubing. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Related links
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20400604
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20200506HS
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20200605
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20200604
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20400506HS
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20400406HS
- Norgren Pneufit D Series Push-in Fitting Plug Connection Style, D200A0600
- Norgren Pneufit D Series Push-in Fitting Push-in Connection Style, D20820600

