Norgren Pneufit D Series Push-in Fitting, Push In 1/4 in to R 1/4, Threaded Connection Style, D21250428

RS Stock No.:
613-455
Mfr. Part No.:
D21250428
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connector A

Push In 1/4 in

Connector B

R 1/4

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded

Threaded Connection

R 1/4

Manufacturer Series

Pneufit D

Model Number p

D21250428

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Pneufit D Acetal straight male adapter designed for 1/4 inch tubing with an R1/4 thread. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.

Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials

Related links