Norgren Pneufit D Series Push-in Fitting, Push In 1/2 in to Push In 5/16 in, Push-in Connection Style, D20200705

Subtotal (1 bag of 5 units)*

£82.71

(exc. VAT)

£99.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£82.71£16.542

*price indicative

RS Stock No.:
613-444
Mfr. Part No.:
D20200705
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connector A

Push In 1/2 in

Connector B

Push In 5/16 in

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Push-in

Manufacturer Series

Pneufit D

Model Number p

D20200705

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Pneufit D Acetal straight union reducer designed for 1/2 inch to 5/16 inch tubing. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.

Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials

Related links