Camozzi 6900 Series Plug, Push In 12 mm, Plug Connection Style, 6900 12

Subtotal (1 unit)*

£1.55

(exc. VAT)

£1.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.55

*price indicative

RS Stock No.:
562-464
Mfr. Part No.:
6900 12
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

Push In 12 mm

Pneumatic Fitting Type

Plug

Connection Style

Plug

Manufacturer Series

6900

Model Number p

6900 12

COO (Country of Origin):
IT
The Camozzi Plastic Male Plug is a push-in fitting designed for sealing pneumatic connections efficiently. Its lightweight yet durable construction ensures reliability in various industrial applications.

Blanking plug for secure sealing
High quality plastic for corrosion resistance

Related links