Camozzi 5051 Series Male Connector, G 1/8 to BSP Male, Threaded Connection Style, 5051 1/8
- RS Stock No.:
- 562-428
- Mfr. Part No.:
- 5051 1/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 65 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.02 |
*price indicative
- RS Stock No.:
- 562-428
- Mfr. Part No.:
- 5051 1/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | G 1/8 | |
| Connector B | BSP Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/8 | |
| Manufacturer Series | 5051 | |
| Model Number p | 5051 1/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A G 1/8 | ||
Connector B BSP Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Threaded Connection G 1/8 | ||
Manufacturer Series 5051 | ||
Model Number p 5051 1/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Quick Release Coupling is designed for fast and secure connections in pneumatic systems. It features a compact and durable design for reliable performance.
High quality construction ensuring longevity
Ideal for pneumatic and industrial fluid systems
Ideal for pneumatic and industrial fluid systems
Related links
- Camozzi 5051 Series Male Connector Threaded Connection Style, 5051 1/4
- Camozzi 5081 Series Male Connector Threaded Connection Style, 5081 1/4
- Camozzi S6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 8-3/8
- Camozzi 5053 Series Female Connector Threaded Connection Style, 5053 1/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 3/8-1/2
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-G01
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H04-G01
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H06-G01

