Camozzi 6590 Series Push-in Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 6590 10
- RS Stock No.:
- 562-372
- Mfr. Part No.:
- 6590 10
- Brand:
- Camozzi
Subtotal (1 unit)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.21 |
*price indicative
- RS Stock No.:
- 562-372
- Mfr. Part No.:
- 6590 10
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | 6590 | |
| Model Number p | 6590 10 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 6590 | ||
Model Number p 6590 10 | ||
- COO (Country of Origin):
- IT
The Camozzi Bulkhead Connector is a super-rapid push-in fitting designed for secure and efficient pneumatic connections. It features a durable brass construction for reliable performance in industrial applications.
Bulkhead connector for streamlined connections
High quality brass ensuring longevity
High quality brass ensuring longevity
Related links
- Camozzi 6590 Series Push-in Fitting Tube-to-Tube Connection Style, 6590 12
- Camozzi 6590 Series Push-in Fitting Tube-to-Tube Connection Style, 6590 4
- Camozzi 6000 Series Bulkhead Tube-to-Tube Connection Style, 6590 8
- Camozzi 6000 Series Bulkhead Threaded-to-Tube Connection Style, 6590 6
- Camozzi 6555 Series Push-in Fitting Tube-to-Tube Connection Style, 6555 10-10
- Camozzi 6560 Series Push-in Fitting Tube-to-Tube Connection Style, 6560 10
- Camozzi 6550 Series Push-in Fitting Tube-to-Tube Connection Style, 6550 10
- Camozzi 6800 Series Push-in Fitting Tube-to-Tube Connection Style, 6800 10-12

