Camozzi 6000 Series Bulkhead, 8 mm to 8 mm, Tube-to-Tube Connection Style, 6590 8
- RS Stock No.:
- 338-101
- Mfr. Part No.:
- 6590 8
- Brand:
- Camozzi
Subtotal (1 unit)*
£5.65
(exc. VAT)
£6.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.65 |
*price indicative
- RS Stock No.:
- 338-101
- Mfr. Part No.:
- 6590 8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | 6000 | |
| Model Number p | 6590 8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 6000 | ||
Model Number p 6590 8 | ||
- COO (Country of Origin):
- IT
The Camozzi Super-rapid fittings are designed for efficient pneumatic connections. They are crafted to ensure quick and secure assembly with plastic tubes, making them ideal for various industrial applications.
High quality brass construction
Bulkhead connector
Compressed air fluid
Bulkhead connector
Compressed air fluid
Related links
- Camozzi 6000 Series Bulkhead Threaded-to-Tube Connection Style, 6590 6
- Camozzi 6000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 6540 8
- Camozzi 6000 Series Straight Fitting Tube-to-Tube Connection Style, 6580 8
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 130790
- Camozzi 6000 Series Push-in Fitting Tube-to-Tube Connection Style, 6850 8-6
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 8-1/8
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 8-1/8
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 8-1/4

