Camozzi 6560 Series Push-in Fitting, Push In 8 mm to 8 mm, Tube-to-Tube Connection Style, 6560 8

Subtotal (1 unit)*

£8.03

(exc. VAT)

£9.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.03

*price indicative

RS Stock No.:
562-368
Mfr. Part No.:
6560 8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

Push In 8 mm

Connector B

8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

6560

Model Number p

6560 8

COO (Country of Origin):
IT
The Camozzi Y Union is a super-rapid push-in fitting designed for efficient pneumatic connections. It features a durable and compact design for reliable performance in industrial applications.

Y union for streamlined connections
High quality brass ensuring longevity

Related links