RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Push-in Connection Style

RS Stock No.:
528-467
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Food Grade

Yes

Mounting Type

Panel

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Maximum Operating Pressure

10bar

Angle

Straight

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 8 mm Tube, Straight, Food Grade


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. Ideal for applications involving water, food, and air contact, it offers a robust solution for industries requiring high standards of hygiene and safety. The fitting's quick connection and release mechanism enhances operational efficiency, reducing downtime and costs.

Features and Benefits


Fluidfit design: Compatible with water, food, and air, and can be used with selected gases, vacuum, and liquids, providing versatility across applications

Quick connection and release: Saves time and expenses by allowing easy tube connections and disconnections

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards

High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic applications

Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various environmental conditions

Standards compliance: Meets multiple international standards including ACS, NSF, and WRAS, ensuring global applicability

Applications


Water systems
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material

Additional Information


Complies with European Food Contact Directive EC1935/2004 and other key standards
Made from acetal copolymer for durability and performance
Push-in connection style for ease of use
Suitable for panel mounting, enhancing installation flexibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links