RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Push-in Connection Style

RS Stock No.:
528-465
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Mounting Type

Panel

Angle

Straight

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Maximum Operating Pressure

10bar

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, 10 mm Tube, Push-In Connection


This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features a straight bulkhead tube-to-tube adaptor, ideal for applications requiring quick and secure connections. Made from high-quality acetal copolymer, it is suitable for use with water, food, air, and selected gases, providing versatility and durability.

Features and Benefits


Fluidfit design: Allows for contact with water, food, and air, and is compatible with selected gases, vacuum, and liquids, offering broad application potential.

Quick connection and release: Saves time and reduces expenses with easy tube connection and release actions.

Non-toxic material: Constructed from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.

High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar, suitable for demanding environments.

Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various operational conditions.

Straight angle design: Facilitates straightforward installation and integration into existing systems.

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring global applicability and regulatory compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links