SMC KG Series Bulkhead, 16 mm to Rc 1/2, Threaded-to-Tube Connection Style, KGE16-04
- RS Stock No.:
- 366-090
- Mfr. Part No.:
- KGE16-04
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£58.81
(exc. VAT)
£70.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £58.81 | £29.405 |
*price indicative
- RS Stock No.:
- 366-090
- Mfr. Part No.:
- KGE16-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 16 mm | |
| Connector B | Rc 1/2 | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/2 | |
| Manufacturer Series | KG | |
| Model Number p | KGE16-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B Rc 1/2 | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/2 | ||
Manufacturer Series KG | ||
Model Number p KGE16-04 | ||
- COO (Country of Origin):
- SG
The SMC Bulk Head Connector incorporates popular one-touch technology, providing quick and easy connections. All wetted metal parts are made from stainless steel, ensuring excellent durability and resistance to corrosion. This fitting is ideal for applications like CRT production, where copper must be avoided, as well as wash-down environments or other corrosive settings.
Small disconnecting force
Made of stainless steel
Made of stainless steel
Related links
- SMC KG Series Bulkhead Union Tube-to-Tube Connection Style, KGE16-00
- SMC KQG2E Series Bulkhead Threaded-to-Tube Connection Style, KQG2E16-04
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE10-02
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE08-02
- SMC KG Series Female Connector Threaded-to-Tube Connection Style, KGF12-04
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE12-03
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE10-03
- SMC KGE Series Bulkhead Threaded-to-Tube Connection Style, KGE12-04
