SMC KGE Series Bulkhead, 12 mm to Rc 1/2, Threaded-to-Tube Connection Style, KGE12-04
- RS Stock No.:
- 364-797
- Mfr. Part No.:
- KGE12-04
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£53.71
(exc. VAT)
£64.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.71 | £26.855 |
*price indicative
- RS Stock No.:
- 364-797
- Mfr. Part No.:
- KGE12-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | Rc 1/2 | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 1/2 | |
| Manufacturer Series | KGE | |
| Model Number p | KGE12-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B Rc 1/2 | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 1/2 | ||
Manufacturer Series KGE | ||
Model Number p KGE12-04 | ||
- COO (Country of Origin):
- JP
The SMC Bulk Head Connector incorporates popular one-touch technology, providing quick and easy connections. All wetted metal parts are made from stainless steel, ensuring excellent durability and resistance to corrosion. This fitting is ideal for applications like CRT production, where copper must be avoided, as well as wash-down environments or other corrosive settings.
Small disconnecting force
Made of stainless steel
Made of stainless steel
Related links
- SMC KGE Series Bulkhead Threaded-to-Tube Connection Style, KGE06-02
- SMC KGE Series Bulkhead Threaded-to-Tube Connection Style, KGE08-01
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE12-03
- SMC KGE Series Bulkhead Threaded-to-Tube Adaptor Threaded-to-Tube Connection Style
- SMC KGE Series Bulkhead Union Threaded-to-Tube Connection Style, KGE10-00
- SMC KQ2 Series Bulkhead Threaded-to-Tube Connection Style, KQ2E12-04N
- SMC KQG2E Series Bulkhead Threaded-to-Tube Connection Style, KQG2E16-04
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE16-04
