SMC LQ1H Series Male Connector, 4 mm, Threaded-to-Tube Connection Style, LQ1H24-MN
- RS Stock No.:
- 365-983
- Mfr. Part No.:
- LQ1H24-MN
- Brand:
- SMC
Subtotal (1 unit)*
£16.21
(exc. VAT)
£19.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.21 |
*price indicative
- RS Stock No.:
- 365-983
- Mfr. Part No.:
- LQ1H24-MN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | LQ1H | |
| Model Number p | LQ1H24-MN | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series LQ1H | ||
Model Number p LQ1H24-MN | ||
- COO (Country of Origin):
- JP
The SMC Fluoropolymer Fittings is a high-purity fitting designed for threaded connections. Its robust construction and precision engineering make it ideal for applications requiring chemical resistance and high purity. This fitting ensures reliable performance under demanding conditions, providing optimal functionality for specialized industries.
Connector Fitting
Tubing size 4 x 3 mm
Male Piping
NPT Thread
Tubing size 4 x 3 mm
Male Piping
NPT Thread
Related links
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H11-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H22-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H2A-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H2D-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H43-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H41-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H4C-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H4A-M
