SMC LQ1H Series Male Connector, 1/4 in, Threaded-to-Tube Connection Style, LQ1H2D-M
- RS Stock No.:
- 365-986
- Mfr. Part No.:
- LQ1H2D-M
- Brand:
- SMC
Subtotal (1 unit)*
£16.21
(exc. VAT)
£19.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.21 |
*price indicative
- RS Stock No.:
- 365-986
- Mfr. Part No.:
- LQ1H2D-M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 1/4 in | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | LQ1H | |
| Model Number p | LQ1H2D-M | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 1/4 in | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series LQ1H | ||
Model Number p LQ1H2D-M | ||
- COO (Country of Origin):
- JP
The SMC Connector Type is a high-purity fluoropolymer fitting designed for use in demanding applications, particularly in industries requiring clean and contaminant-free systems. It features a threaded connection, ensuring a secure and reliable fit for a variety of fluid or gas handling systems.
High-purity fluoropolymer fitting for enhanced chemical resistance and minimal contamination
Threaded connection ensures a secure and leak-proof connection for reliable operation
Threaded connection ensures a secure and leak-proof connection for reliable operation
Related links
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H2A-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H4C-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H4A-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H31-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H11-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H43-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H41-M
- SMC LQ1H Series Male Connector Threaded-to-Tube Connection Style, LQ1H22-M
