SMC KQ2ZT Series Triple Branch Universal Male Elbow, 10 mm, Threaded-to-Tube Connection Style, KQ2ZT12-03AS

Subtotal (1 bag of 5 units)*

£113.50

(exc. VAT)

£136.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£113.50£22.70

*price indicative

RS Stock No.:
365-817
Mfr. Part No.:
KQ2ZT12-03AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

10 mm

Pneumatic Fitting Type

Triple Branch Universal Male Elbow

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

KQ2ZT

Model Number p

KQ2ZT12-03AS

COO (Country of Origin):
JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.

Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube

Related links