SMC KQ2ZF Series, KQ2ZF04-M5A M5 x 0.8 Threaded
- RS Stock No.:
- 365-812
- Mfr. Part No.:
- KQ2ZF04-M5A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£45.16
(exc. VAT)
£54.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £45.16 | £4.516 |
*price indicative
- RS Stock No.:
- 365-812
- Mfr. Part No.:
- KQ2ZF04-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Branch Universal Female Elbow | |
| Connection Size A | 8.2 mm | |
| Connection Type A | M5 x 0.8 | |
| Connection Size B | 9.8 mm | |
| Connection Type B | Threaded | |
| Thread Standard | Metric | |
| Series | KQ2ZF | |
| Thread Size | M5 | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS B0205, JIS B0203, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Branch Universal Female Elbow | ||
Connection Size A 8.2 mm | ||
Connection Type A M5 x 0.8 | ||
Connection Size B 9.8 mm | ||
Connection Type B Threaded | ||
Thread Standard Metric | ||
Series KQ2ZF | ||
Thread Size M5 | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS B0205, JIS B0203, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting features specially designed packing that ensures a positive seal under pressure, preventing the reduced flow typically seen with compression fittings. The KQ2 release collar facilitates easy tubing removal by releasing both the chuck and collet, providing a low disconnection force for effortless maintenance and tube replacement.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Related links
- SMC KQ2 Series, KQ2H01-M5A M5 x 0.8 Threaded
- SMC KQ2V Series, KQ2V06-M5A M5 x 0.8 Threaded Male
- SMC KQ2T Series, KQ2T23-M5A M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2U06-M5A M5 x 0.8 Threaded Male
- SMC KQ2V Series, KQ2VF06-M5A M5 x 0.8 Female Threaded Male
- SMC KQ2 Series, KQ2H05-M5A M5 x 0.8 Male
- SMC KQ Series, KQ2D04-M5A M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2D06-M5A M5 x 0.8 Male M5


