SMC KQ2U Series Y Fitting, 10 mm, Threaded-to-Tube Connection Style, KQ2U10-U03A
- RS Stock No.:
- 365-788
- Mfr. Part No.:
- KQ2U10-U03A
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£43.29
(exc. VAT)
£51.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.29 | £8.658 |
*price indicative
- RS Stock No.:
- 365-788
- Mfr. Part No.:
- KQ2U10-U03A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 3/8 in | |
| Manufacturer Series | KQ2U | |
| Model Number p | KQ2U10-U03A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 3/8 in | ||
Manufacturer Series KQ2U | ||
Model Number p KQ2U10-U03A | ||
- COO (Country of Origin):
- JP
The SMC Branch Y use to branch a female thread in the same direction.
Type is Round
Related links
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style, KQ2U12-U03A
- SMC KQ2 Series Y Fitting Threaded-to-Tube Connection Style, KQ2U10-02AS
- SMC KQ2U Series One-touch Fitting Tube-to-Tube Connection Style, KQ2U10-00A-X35
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style
- SMC KQ2U Series Y Fitting Threaded-to-Tube Connection Style

