SMC KQ2L Series, KQ2L04-01AS1 R 1/8 Male Male
- RS Stock No.:
- 365-738
- Mfr. Part No.:
- KQ2L04-01AS1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£26.75
(exc. VAT)
£32.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.75 | £2.675 |
*price indicative
- RS Stock No.:
- 365-738
- Mfr. Part No.:
- KQ2L04-01AS1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Thread Seal Male Elbow | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 4 mm | |
| Connection Size B | 1/8 in | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2L | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate Resin, Brass, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass, Nickel Plated, White | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Thread Seal Male Elbow | ||
Connection Type A R 1/8 Male | ||
Connection Size A 4 mm | ||
Connection Size B 1/8 in | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2L | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate Resin, Brass, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass, Nickel Plated, White | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2L Series, KQ2L06-01NS1 R 1/8 Male Male
- SMC KQ2 Series, KQ2H04-01AS1 R 1/8 Male Male
- SMC KQ2 Series, KQ2H06-01AS1 R 1/8 Male Male
- SMC KQ2L Series, KQ2L04-02GS1 R 1/4 Male Male
- SMC KQ2L Series, KQ2L06-01NP R 1/8 Male
- SMC KQ2L Series, KQ2L06-01GS1 R 1/8 Male
- SMC KQ2L Series, KQ2L05-01AS R 1/8 Male Push-in
- SMC KQ2L Series, KQ2L01-U01A Uni 1/8 Male Male


