Subtotal (1 bag of 2 units)*
£26.37
(exc. VAT)
£31.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.37 | £13.185 |
*price indicative
- RS Stock No.:
- 365-713
- Mfr. Part No.:
- KQ2H12-03GS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | R 3/8 | |
| Connection Size A | 12 mm | |
| Connection Size B | R 3/8 in | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | 303 Stainless Steel (Body), Polybutylene Terephthalate Resin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | vacuum & pressure rated, copper-free (CRT-safe), RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Stainless Steel, Resin | |
| Connection Type | R 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A R 3/8 | ||
Connection Size A 12 mm | ||
Connection Size B R 3/8 in | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material 303 Stainless Steel (Body), Polybutylene Terephthalate Resin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals vacuum & pressure rated, copper-free (CRT-safe), RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Stainless Steel, Resin | ||
Connection Type R 3/8 | ||
The SMC connector is engineered to provide exceptional reliability and performance in fluid control systems. Constructed from high-quality materials, this product ensures robust sealing and efficient flow management. Its innovative design simplifies installation, making it an essential component for any pneumatic system. Ideal for a variety of applications, this connector reflects a commitment to innovation and precision, enhancing the overall functionality of your setup. With its compact dimensions, it easily integrates into tight spaces without compromising performance. The product showcases durability and resistance to environmental factors, ensuring longevity in demanding conditions. Experience seamless connectivity with this advanced connector that supports the complex needs of modern automation and manufacturing processes.
Compact design allows for easy installation in constrained areas
High-quality construction ensures reliable sealing
Innovative engineering supports efficient fluid flow
Durable materials provide resistance to various environmental factors
Versatile application in diverse pneumatic systems enhances compatibility
Streamlined functionality improves overall system efficiency
Related links
- SMC KQ2 Series, KQ2L10-03GS R 3/8 Male Male
- SMC KQ2 Series, KQ2H10-03GS R 3/8 Male Male
- SMC KQ2 Series, KQ2L08-03GS R 3/8 Male Push-in
- SMC KQ2 Series, KQ2H12-03A R 3/8 Male
- SMC KQ2L Series, KQ2L12-03GS R 3/8 Male Male
- SMC KQ2 Series, KQ2L06-03NS1 R 3/8 Male Male
- SMC KQ2 Series, KQ2L06-03NS R 3/8 Male Male
- SMC KQ2 Series, KQ2L10-03AP R 3/8 Male Male


